ABC17DCKD-S288

Heilind Number:SULABC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKD-S288

Detailed Description

Introducing the ABC17DCKD-S288, an essential component for high-performance PCB connectivity. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient power transmission. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for demanding electrical systems. The female gender, 2-row design, and straddle orientation offer versatile installation options. Gold-plated contact pins on a 2.54mm pitch guarantee reliable signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Boasting 34 contact positions and a loop bellow contact type, it's suitable for complex board-to-board connections. The termination method of card extender with matte tin plating guarantees secure attachment. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. Trust in the ABC17DCKDS288 for top-tier PCB connectivity needs.