ABC17DCKD

Heilind Number:SULABC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DCKD

Detailed Description

The ABC17DCKD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contact material guarantees excellent conductivity, while the clearance hole mount type and thru-hole termination method make installation easy. With 34 positions arranged in 2 rows, it offers ample connectivity options. The connector's straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for both standard and high-temperature applications. The matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in board-to-board or card edge connections, the ABC17DCKD is a reliable choice for your connectivity needs.