ABC17DCKH

Heilind Number:SULABC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKH

Detailed Description

Introducing the ABC17DCKH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and featuring two rows of 34 female contacts, this connector ensures reliable signal transmission in compact spaces. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and excellent conductivity. The contact type, Loop Bellow, enhances signal integrity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-efficient solution without compromising performance. Trust the ABC17DCKH for seamless connectivity in your electronic systems.