ABC17DCKI-S288

Heilind Number:SULABC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKI-S288

Detailed Description

Introducing the ABC17DCKI-S288, a high-performance board-to-board PCB connector designed for optimal power transmission. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a card extender termination method, it guarantees efficient signal transfer. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity. Operating at a maximum of 3A and 700VAC, it meets high-power requirements. With 34 positions and a pitch of 2.54mm, it allows for versatile connectivity. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers space-saving benefits. The Matte Tin termination plating ensures durability. Ideal for hi-rel environments, this connector, also known by the acronym ABC17DCKIS288, is a reliable solution for your PCB connectivity needs.