ABC17DCKN-S288

Heilind Number:SULABC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKN-S288

Detailed Description

Introducing SKU ABC17DCKN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision engineering, this connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a 2.54mm pitch and 34 positions across 2 rows, it offers versatile connectivity options. The female gender, Loop Bellow contact type, and Gold plating guarantee secure and reliable contact. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle orientation and card extender termination method make installation simple yet effective. The Matte Tin termination plating enhances longevity, while the compact size, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Whether in aerospace, telecommunications, or industrial electronics, this connector, known by the acronym ABC17DCKNS288, is the ultimate solution for your connectivity needs.