| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULABC17DCKN |
ABC17DCKN
| Heilind Number: | SULABC17DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DCKN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. Featuring a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The termination method is through-hole, with gold-plated Beryllium Copper contacts for excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The straight orientation and compact dimensions make it easy to integrate into PCB designs. Trust in the ABC17DCKN for secure and efficient board-to-board connections in your projects.

