ABC17DCKS-S288

Heilind Number:SULABC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKS-S288

Detailed Description

ABC17DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, along with two rows and a side hole mount type, offers versatility in installation. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee excellent conductivity. Its 2.54mm pitch and Loop Bellow contact type accommodate precise connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 34 positions and a straddle orientation, it allows for efficient PCB connections. The matte tin termination plating ensures corrosion resistance. This connector, part of the ABC17DCKSS288 series, is a reliable choice for high-reliability applications.