ABC17DCKS

Heilind Number:SULABC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKS

Detailed Description

Introducing the ABC17DCKS, a high-performance PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this female connector boasts a voltage rating of 700 VAC and an amperage of 3 A, ensuring reliable power transmission. With two rows and 34 positions, it offers ample connectivity options, while its side hole mount and through-hole termination method guarantee secure attachment to your PCB. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the loop bellow design ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for use in a variety of environments. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Whether you're working on aerospace, defense, or industrial projects, the ABC17DCKS is the perfect choice for your connectivity needs.