ABC17DCKT

Heilind Number:SULABC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DCKT

Detailed Description

Introducing the ABC17DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The 2-row, 34-position design with a pitch of 2.54mm offers ample connectivity options. Its straight orientation and threaded mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Whether it's for aerospace, defense, or industrial applications, the ABC17DCKT guarantees top-notch performance. Trust in its quality and precision for your connectivity needs.