ABC17DETH

Heilind Number:SULABC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DETH

Detailed Description

This high-quality female board-to-board PCB connector, with SKU ABC17DETH, is designed for optimum performance in demanding electronic applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability in operation. With a contact rating of 3A and voltage rating of 700VAC, it offers efficient power transmission. The 2-row design with 34 positions allows for versatile connectivity options. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the cantilever contact type and thru-hole termination method provide secure and stable connections. The connector is suitable for use in a wide operating temperature range from -65 to 150°C, making it ideal for harsh environments. With a compact size of 10.95mm height and 8.38mm width, it is space-saving on the PCB. Matte Tin termination plating adds to its longevity. Perfect for applications requiring high reliability, such as aerospace and defense.