ABC17DETI

Heilind Number:SULABC17DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DETI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DETI

Detailed Description

Introducing the ABC17DETI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity and durability. With a pitch of 2.54mm, it offers precise and secure mating for seamless data transmission. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of electronic systems. The termination method of threaded thru-hole installation guarantees stable and long-lasting connections. Its cantilever contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring just 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the ABC17DETI ensures optimal performance and reliability.