ABC17DETN

Heilind Number:SULABC17DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DETN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DETN

Detailed Description

Introducing our high-performance connector, ABC17DETN, designed for demanding applications requiring reliable power transmission. With a current rating of 3 A and voltage capability of 700 VAC, this female connector features two rows of 34 positions for efficient connectivity. Its cantilever contact type, made of durable Beryllium Copper with gold plating, ensures low contact resistance and superior signal integrity. With a pitch of 2.54 mm and straight orientation, it is ideal for through-hole mounting on PCBs. Operating in a wide temperature range of -65 to 150 °C, it guarantees performance in harsh environments. The matte tin termination plating offers excellent solderability. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust in the ABC17DETN for seamless board-to-board and card edge connections in aerospace, defense, and industrial systems.