ABC17DEYH

Heilind Number:SULABC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DEYH

Detailed Description

Introducing the ABC17DEYH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type guarantee precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 34 positions and a tail length of 11.18mm, it accommodates complex PCB layouts. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. The termination plating is matte tin, complying with industry standards. Certified for high reliability, the ABC17DEYH is ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with this top-of-the-line PCB connector.