ABC17DEYN

Heilind Number:SULABC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DEYN

Detailed Description

Introducing the ABC17DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector is ideal for use in tight spaces. The PPS and Beryllium Copper construction ensures durability and reliable performance, even in harsh environments. Featuring a 2.54mm pitch and cantilever contact type with gold plating, it offers excellent signal transmission with low contact resistance. The straight orientation and 34 positions make it versatile for various PCB layouts. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for industrial and aerospace applications. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Trust the ABC17DEYN for your connectivity needs, where quality and performance are paramount.