ABC17DRAH

Heilind Number:SULABC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRAH

Detailed Description

Introducing the ABC17DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact design with two rows of 34 female contacts, this connector ensures reliable connectivity in tight spaces. The contact material, beryllium copper, combined with gold plating, guarantees optimal signal transmission with low contact resistance. With a pitch of 2.54mm, it offers compatibility with standard PCB layouts. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. The connector's robust construction, with a matte tin termination plating, ensures durability in harsh environments, with an operating temperature range of -65 to 150°C. Trust the ABC17DRAH for seamless and efficient board-to-board connections in your electronic designs.