ABC17DRAI-S734

Heilind Number:SULABC17DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRAI-S734

Detailed Description

The ABC17DRAI-S734 connector, featuring PPS & Beryllium Copper construction, ensures reliable power transmission with an amperage rating of 3A and voltage capacity of 700VAC. Designed for high-performance applications, this female connector offers dual rows and threaded mounting for secure installation. Its through-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 34 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The full bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating, it ensures long-term durability. Ideal for board-to-board and card edge connections, the ABC17DRAIS734 is a reliable solution for demanding PCB applications.