ABC17DRAI

Heilind Number:SULABC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRAI

Detailed Description

Introducing SKU ABC17DRAI, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with precision from PPS and Beryllium Copper, this connector guarantees superior conductivity and durability. Featuring a female gender with two rows and threaded mount type, it ensures secure installation. The termination method is thru-hole, ideal for robust connections. Beryllium Copper contacts with gold plating offer excellent signal transmission. With a pitch of 2.54mm and contact type of full bellow, it supports efficient data transfer. Operating at a voltage of 700VAC and withstanding temperatures from -65 to 150°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact solution for connectivity. Tailored for hi-rel performance, this connector is a reliable choice for demanding applications in aerospace, defense, and industrial sectors. Elevate your electronic systems with the ABC17DRAI.