| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC17DRAN-S734 |
ABC17DRAN-S734
| Heilind Number: | SULABC17DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
The ABC17DRAN-S734 is a high-performance female connector designed for reliable board-to-board or card edge connections in demanding environments. Featuring two rows of 34 gold-plated Beryllium Copper contacts with a pitch of 2.54mm, this connector ensures excellent conductivity and signal integrity. Its Full Bellow contact type and right-angle orientation offer secure and space-saving installations. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's termination method of thru-hole soldering and termination plating of matte tin guarantee robust and lasting connections. Compact yet durable, with dimensions of 10.95mm in height and 8.38mm in width, the ABC17DRAN-S734 is ideal for use in various electronic devices.

