ABC17DRAS-S734

Heilind Number:SULABC17DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC17DRAS-S734

Detailed Description

The ABC17DRAS-S734 is a high-performance board-to-board PCB connector meticulously engineered for demanding applications. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted with precision, it boasts PPS and Beryllium Copper construction, offering durability and efficient conductivity. The termination method, through-hole, guarantees secure attachment to PCBs. With gold-plated contacts and a full bellow contact type, it guarantees low contact resistance and high signal integrity. Operating at voltage levels of up to 700 VAC and amperage of 3A, it is suitable for a wide range of power and data transmission needs. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a temperature range of -65 to 150 °C, it ensures stable performance even in harsh environments. Measuring at 10.95 mm in height and 8.38 mm in width, it offers a compact yet robust solution for your connectivity requirements. Compliant with stringent quality standards, the ABC17DRAS-S734 is the ideal choice for mission-critical systems.