ABC17DRAS-S93

Heilind Number:SULABC17DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DRAS-S93

Detailed Description

Introducing the ABC17DRAS-S93, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and two-row configuration offer versatile connection options, while the side hole mount and thru-hole termination method allow for secure and efficient installation. The 34 full bellow contact positions, each plated with gold for optimal conductivity, guarantee seamless signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ABC17DRAS-S93 for superior performance in your connectivity solutions.