ABC17DRAS

Heilind Number:SULABC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRAS

Detailed Description

Introducing the ABC17DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with 34 female contacts made of PPS and high-quality Beryllium Copper, ensuring reliable conductivity. With a 2.54mm pitch and right-angle orientation, it offers efficient PCB mating. The contact plating of gold and termination plating of Matte Tin provide excellent corrosion resistance. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for a wide range of environments. Its side hole mount type and thru-hole termination method make installation easy. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for space-saving on PCBs. Ideal for industries requiring high reliability, this ABC17DRAS connector is a top choice for professionals in aerospace, defense, and telecommunications.