ABC17DREH

Heilind Number:SULABC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DREH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DREH

Detailed Description

Introducing the ABC17DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with a 0.1-inch pitch and two rows, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and 34 positions make it versatile for various circuit setups. The connector is mounted via clearance hole and terminated with eyelets, providing a secure and durable connection. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. With its compact dimensions of 10.95mm height and 8.38mm width, it offers space-saving solutions without compromising performance. Trust the ABC17DREH for your critical connectivity needs.