ABC17DREI

Heilind Number:SULABC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DREI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DREI

Detailed Description

Experience superior connectivity with our ABC17DREI female board-to-board PCB connector, featuring PPS and Beryllium Copper construction for exceptional performance. With a current rating of 3A and voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its threaded mount type and eyelet termination method guarantee secure installation. The 2.54mm pitch and 34 positions allow for versatile connectivity in various applications. Gold-plated Beryllium Copper contacts and full bellow design offer optimal conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust in the ABC17DREI for high-quality and high-reliability connections in your electronic systems.