ABC17DREN-S13

Heilind Number:SULABC17DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DREN-S13

Detailed Description

The ABC17DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Its female gender, 2 rows, and 34 positions offer versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The 2.54mm pitch and Full Bellow contact type provide secure mating. With a straddle orientation and no mounting requirement, installation is hassle-free. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient on the PCB. Matte Tin termination plating ensures long-term reliability. Certified for quality and performance, the ABC17DREN-S13 is the perfect choice for critical connectivity needs in aerospace, defense, and other high-reliability industries.