ABC17DREN-S93

Heilind Number:SULABC17DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DREN-S93

Detailed Description

Introducing the ABC17DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a pitch of 2.54mm (.1 in) and 34 positions across 2 rows. Its Full Bellow contact type, crafted from Beryllium Copper and plated with gold, guarantees optimal signal transmission and durability, even in harsh environments. With a voltage rating of 700 VAC, amperage capacity of 3A, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. The termination method using eyelets and matte tin plating further enhances its robustness. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ABC17DREN-S93 is compact yet efficient, making it ideal for space-constrained applications. Whether in aerospace, telecommunications, or automotive industries, this connector delivers the performance and reliability you need. Elevate your PCB connectivity with the ABC17DRENS93.