ABC17DREN

Heilind Number:SULABC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DREN

Detailed Description

ABC17DREN presents a high-performance Female Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. Its 2.54mm pitch and 34 positions accommodate multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its straight orientation and no mounting requirement make installation hassle-free. Trust in the ABC17DREN for secure and high-speed data transmission in your PCB designs.