ABC17DRES-S13

Heilind Number:SULABC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRES-S13

Detailed Description

The ABC17DRES-S13 PCB Connector is a high-performance component designed for demanding applications. Made with PPS and Beryllium Copper, it offers exceptional durability and reliability. Featuring a 2.54mm pitch and two rows, this connector is perfect for connecting circuit boards with precision. With a 700VAC voltage rating and gold-plated contacts, it ensures optimal conductivity and signal integrity. The female gender and card extender termination method make it easy to install, while the side hole mount type and straddle orientation enhance versatility. With 34 positions and a current rating of 3A, it meets the needs of complex electronic systems. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds further protection against corrosion. Perfect for use in hi-rel applications, the ABC17DRES-S13 is a top choice for professionals in the electronics industry.