ABC17DRES-S93

Heilind Number:SULABC17DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRES-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRES-S93

Detailed Description

Introducing the ABC17DRES-S93, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact two-row, 34-position layout and a pitch of 2.54mm, it offers efficient signal transmission in tight spaces. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the termination method via eyelets ensures secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a connector height of 10.95mm and width of 8.38mm, it suits various industrial and commercial applications. Trust the ABC17DRES-S93 for superior performance in your next PCB assembly project.