ABC17DRES

Heilind Number:SULABC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRES

Detailed Description

Introducing the ABC17DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female connector with a side hole mount and eyelet termination method guarantees secure and efficient assembly. Its Full Bellow contact type with gold plating on Beryllium Copper contacts ensures excellent signal integrity. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. With a wide operating temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte Tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the ABC17DRES is a reliable solution for your connectivity needs.