ABC17DRMD-S288

Heilind Number:SULABC17DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMD-S288

Detailed Description

ABC17DRMD-S288 features a female board-to-board PCB connector with a pitch of 2.54mm, ideal for high-density applications. This connector, with two rows and 34 positions, is designed for secure and reliable connections. It incorporates PPS and Beryllium Copper construction for enhanced durability and performance. The contact plating of gold ensures excellent conductivity, while the termination method of card extender offers easy installation. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating adds to its longevity. This connector, part of the ABC17DRMDS288 series, is a reliable solution for demanding PCB connectivity needs.