ABC17DRMD

Heilind Number:SULABC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMD

Detailed Description

The ABC17DRMD is a high-performance female connector designed for demanding board-to-board or card edge applications. Featuring 34 gold-plated loop bellow contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its straight orientation and 2.54mm pitch make it easy to integrate into your PCB layout, while the wire wrap termination method and clearance hole mount type provide secure and efficient installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, the ABC17DRMD is suitable for rugged environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, offers space-saving solutions without compromising performance. Perfect for industrial or commercial applications, this connector is a reliable choice for your connectivity needs.