| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC17DRMI-S288 |
ABC17DRMI-S288
| Heilind Number: | SULABC17DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DRMI-S288, a high-performance connector designed for precision connections in electronic devices. Crafted with PPS and Beryllium Copper, this female connector boasts a robust construction suitable for demanding applications. Its 2.54mm pitch and 34 positions ensure reliable connectivity, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is built to excel even in harsh environments. The threaded mount type and card extender termination method offer secure and efficient installation. Ideal for board-to-board and card edge connections, the ABC17DRMI-S288 is a must-have component for any project requiring high-quality PCB connectors.

