ABC17DRMI

Heilind Number:SULABC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRMI

Detailed Description

The ABC17DRMI is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender specification of Female and two rows of contacts, it offers versatility in circuit board layout. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. Operating from -65 to 150 °C, it's suitable for harsh environments. The connector's Loop Bellow contact type and straight orientation, along with 34 positions and a tail length of 14.22mm, make it ideal for high-density applications. Measuring at .61in in height and 9.4mm in width, it offers a compact solution without compromising performance. The termination plating of Matte Tin enhances solderability. This connector, falling under the Board to Board PCB Connectors and Card Edge Connectors categories, is a key component for reliable interconnection in various electronic systems. (Acronym: ABC17DRMI)