ABC17DRMN-S288

Heilind Number:SULABC17DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMN-S288

Detailed Description

Introducing the ABC17DRMN-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a contact type of Loop Bellow, it offers secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method of Card Extender and contact plating of Gold guarantee excellent signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh environments. With 34 positions, a tail length of 13.84mm, and a compact design, it is perfect for space-constrained applications. Trust in the ABC17DRMN-S288 for seamless board-to-board connectivity in your projects.