ABC17DRMN-S328

Heilind Number:SULABC17DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMN-S328

Detailed Description

Introducing the ABC17DRMN-S328, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a female gender with two rows for efficient signal transmission, this connector boasts a contact material of beryllium copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 34 positions, it offers precise and reliable connections. The straight orientation and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The matte tin termination plating adds another layer of protection. Compact yet robust, with a height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), this connector is perfect for space-constrained designs. Trust in the ABC17DRMNS328 for superior performance in your connectivity needs.