ABC17DRMS-S288

Heilind Number:SULABC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMS-S288

Detailed Description

The ABC17DRMS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent signal conductivity, while the loop bellow contact type and card extender termination method ensure secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the ABC17DRMSS288 connector is a top choice for professionals seeking high-quality connectivity solutions.