ABC17DRMS

Heilind Number:SULABC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMS

Detailed Description

Introducing the ABC17DRMS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable connectivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile compatibility. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its straight orientation and side hole mount type make installation easy. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination method is wire wrap, with matte tin plating for added protection. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Perfect for demanding industries, the ABC17DRMS meets the highest standards of performance and reliability.