ABC17DRMT-S288

Heilind Number:SULABC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRMT-S288

Detailed Description

This high-performance connector, SKU ABC17DRMT-S288, features PPS & Beryllium Copper construction for durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Designed for female gender with two rows, it offers a secure threaded mount and card extender termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it accommodates 34 positions in a straddle orientation, ideal for board-to-board PCB connections. Operating in a wide temperature range from -65°C to 150°C, it is suitable for various environments. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating of matte tin ensures long-term performance. This ABC17DRMTS288 connector is a versatile solution for high-reliability applications.