ABC17DRMT

Heilind Number:SULABC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRMT

Detailed Description

Introducing the ABC17DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions for seamless connectivity. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable performance. The termination method of wire wrap guarantees secure connections, while the gold contact plating and loop bellow design optimize conductivity. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and straight orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC17DRMT for efficient and long-lasting connections in your PCB setups.