ABC17DRSD

Heilind Number:SULABC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRSD

Detailed Description

The ABC17DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 34 positions, this connector offers versatile integration options. The female gender and straight orientation make it easy to install, while the gold contact plating guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial settings. The termination method of Thru Hole with Matte Tin plating ensures secure and lasting connections. Ideal for high-reliability systems, the ABC17DRSD is a top choice for engineers and manufacturers seeking top-notch performance in their designs.