ABC17DRSH

Heilind Number:SULABC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRSH

Detailed Description

ABC17DRSH features a cutting-edge design perfect for high-reliability applications. Crafted with precision using PPS and Beryllium Copper materials, this female connector boasts exceptional durability and performance. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees reliable power transmission. The two-row configuration and 34 positions offer ample connectivity options. Its loop bellow contact type, gold plating, and matte tin termination ensure optimal signal integrity. Designed for through-hole mounting with clearance holes, it provides secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in diverse environments. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W) x 4.83mm (L), this connector is a perfect fit for space-constrained applications. Trust in the ABC17DRSH for premium board-to-board and card edge connections in your projects.