| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC17DRSI |
ABC17DRSI
| Heilind Number: | SULABC17DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC17DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type and through-hole termination, ensuring secure and reliable connections. Crafted with PPS and beryllium copper materials, it offers excellent durability and conductivity. Gold-plated contact surfaces further enhance signal integrity, while the loop bellow contact type accommodates 34 positions with a 2.54mm pitch. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for rugged environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the ABC17DRSI for robust and efficient board-level connectivity.

