| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC17DRSN |
ABC17DRSN
| Heilind Number: | SULABC17DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DRSN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and durable Beryllium Copper, this connector ensures reliable conductivity. Featuring a dual-row configuration with 34 female contact positions and a pitch of 2.54mm, it offers seamless connectivity. The gold-plated contacts and loop bellow design guarantee optimal signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it's suitable for diverse environments. The straight orientation and no mounting requirement make installation hassle-free. The Matte Tin termination plating adds to its durability. Perfect for demanding industries, the ABC17DRSN is a top choice for engineers seeking quality and performance in their PCB connections.

