ABC17DRSS

Heilind Number:SULABC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRSS

Detailed Description

The ABC17DRSS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 34-position, 2-row design allows for versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. The connector's side hole mount and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of industries. The connector's compact size, with a height of .61 inches and a width of .37 inches, saves valuable PCB space. Whether for aerospace, defense, or industrial applications, the ABC17DRSS is the perfect choice for high-reliability board-to-board and card edge connections.