ABC17DRST

Heilind Number:SULABC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRST

Detailed Description

The ABC17DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a contact rating of 3A and 700VAC, it offers reliable power transmission. The female connector with two rows and threaded mount type guarantees secure installation. Using a thru-hole termination method, it facilitates efficient PCB assembly. The gold-plated Beryllium Copper contacts with a loop bellow design ensure low contact resistance and high signal integrity. With 34 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the ABC17DRST sets a new standard in connectivity.