ABC17DRTH-S13

Heilind Number:SULABC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRTH-S13

Detailed Description

This ABC17DRTH-S13 female connector features a robust design, with PPS & Beryllium Copper construction for enhanced durability and conductivity. With a 2.54mm pitch and 34 positions spanned across 2 rows, it offers reliable connectivity in high-density applications. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transfer and corrosion resistance. Suitable for use in clearance hole mountings with a termination method of Card Extender, this connector is versatile and easy to install. Operating at a wide temperature range of -65 to 150°C and rated for up to 700VAC, it is ideal for demanding environments. The Full Bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient while offering ease of connectivity. The termination plating of Matte Tin provides additional protection. Overall, the ABC17DRTHS13 connector is a reliable solution for board-to-board and card edge connections in various electronic devices.