ABC17DRTH-S93

Heilind Number:SULABC17DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DRTH-S93

Detailed Description

Introducing the ABC17DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The contact type is Full Bellow, providing secure mating, while the 2.54mm pitch and 34 positions accommodate a wide range of connections. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. The connector's straight orientation, clearance hole mount type, and through-hole termination method make it easy to install. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABC17DRTH-S93 is a dependable solution for your connectivity needs.