ABC17DRTI-S13

Heilind Number:SULABC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRTI-S13

Detailed Description

The ABC17DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 34 positions, with a pitch of 2.54mm (.1in) for easy mating. Its threaded mount type and card extender termination method guarantee secure attachment. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-saving installation. The termination plating is Matte Tin, further enhancing its durability. The ABC17DRTIS13 is a RoHS compliant, ensuring environmental sustainability in its manufacture. With its high reliability and performance, it is a top choice for industrial and aerospace applications.