ABC17DRTI-S93

Heilind Number:SULABC17DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRTI-S93

Detailed Description

Introducing the ABC17DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The female gender and threaded mount type provide secure and reliable installation. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the full bellow contact type and termination through hole method ensure optimal performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The matte tin termination plating adds to its longevity, while its compliance with RoHS regulations underscores its environmental responsibility. Perfect for use in aerospace, defense, and other high-reliability industries, the ABC17DRTI-S93 sets a new standard in connectivity.