ABC17DRTI

Heilind Number:SULABC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRTI

Detailed Description

Introducing the ABC17DRTI, a high-performance board-to-board PCB connector engineered for precision and reliability. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring optimal performance in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The gold-plated contact surfaces guarantee excellent conductivity, while the threaded mount type and thru-hole termination method ensure secure and stable connections. With two rows and 34 positions, this connector offers ample connectivity options. Operating temperature range from -65 to 150 °C makes it ideal for use in extreme conditions. The compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for easy integration into PCB layouts. Trust the ABC17DRTI for high-reliability connections in your electronic designs.